


TPSD157M010R0050 | |
---|---|
DigiKey Part Number | 478-4102-2-ND - Tape & Reel (TR) 478-4102-1-ND - Cut Tape (CT) 478-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M010R0050 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M010R0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.78000 | kr.19.78 |
10 | kr.13.81800 | kr.138.18 |
50 | kr.11.43940 | kr.571.97 |
100 | kr.10.70400 | kr.1,070.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.8.04032 | kr.4,020.16 |
1.000 | kr.7.71264 | kr.7,712.64 |
1.500 | kr.7.63840 | kr.11,457.60 |
Unit Price without VAT: | kr.19.78000 |
---|---|
Unit Price with VAT: | kr.24.72500 |