150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X0010D2T

DigiKey Part Number
718-1941-2-ND - Tape & Reel (TR)
718-1941-1-ND - Cut Tape (CT)
718-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D157X0010D2T
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X0010D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
140mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
10kr.21.86700kr.218.67
50kr.18.46960kr.923.48
100kr.17.41850kr.1,741.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.63964kr.7,819.82
1.000kr.15.08857kr.15,088.57
1.500kr.14.81248kr.22,218.72
2.500kr.14.50645kr.36,266.12
3.500kr.14.32742kr.50,145.97
Manufacturers Standard Package
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750