593D156X9010A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet

Similar


Vishay Sprague
In Stock: 2.779
Unit Price: kr.3.11000
Datasheet

Similar


Vishay Sprague
In Stock: 18.428
Unit Price: kr.6.72000
Datasheet

Direct


KEMET
In Stock: 3.709
Unit Price: kr.8.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.83875
Datasheet

Direct


KYOCERA AVX
In Stock: 6.210
Unit Price: kr.2.79000
Datasheet

Similar


KEMET
In Stock: 2.873
Unit Price: kr.3.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 588
Unit Price: kr.2.28000
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
6032-28 (EIA)

593D156X9010A2TE3

DigiKey Part Number
593D156X9010A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D156X9010A2TE3
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D156X9010A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A156K010C2000Vishay Sprague0TR3A156K010C2000-NDkr.1.94480Direct
293D156X9010A2TE3Vishay Sprague2.779718-2134-1-NDkr.3.11000Similar
TR3A156K010C1000Vishay Sprague18.428718-1302-1-NDkr.6.72000Similar
T495A156K010ATE1K0KEMET3.709399-11064-1-NDkr.8.05000Direct
TAJS156K010RNJKYOCERA AVX0478-12956-2-NDkr.2.83875Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57977kr.3,159.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.57977
Unit Price with VAT:kr.1.97471