
T491A156K010AT | |
|---|---|
DigiKey Part Number | 399-8272-2-ND - Tape & Reel (TR) 399-8272-1-ND - Cut Tape (CT) 399-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156K010AT |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.33300 | kr.23.33 |
| 50 | kr.1.76120 | kr.88.06 |
| 100 | kr.1.58630 | kr.158.63 |
| 500 | kr.1.28930 | kr.644.65 |
| 1.000 | kr.1.19769 | kr.1,197.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12228 | kr.2,244.56 |
| 4.000 | kr.1.06022 | kr.4,240.88 |
| 6.000 | kr.1.02915 | kr.6,174.90 |
| 10.000 | kr.0.99471 | kr.9,947.10 |
| 14.000 | kr.0.97458 | kr.13,644.12 |
| 20.000 | kr.0.95521 | kr.19,104.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

