
TAJA156K010RNJ | |
|---|---|
DigiKey Part Number | 478-1660-2-ND - Tape & Reel (TR) 478-1660-1-ND - Cut Tape (CT) 478-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156K010RNJ |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA156K010R1000 | KYOCERA AVX | 6.210 | 478-1752-1-ND | kr.2.85000 | Similar |
| 293D156X9010A2TE3 | Vishay Sprague | 2.779 | 718-2134-1-ND | kr.3.11000 | Direct |
| T491A156K010AT | KEMET | 2.873 | 399-8272-1-ND | kr.3.80000 | Direct |
| TR3A156K010C1000 | Vishay Sprague | 18.428 | 718-1302-1-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01180 | kr.50.59 |
| 100 | kr.0.89960 | kr.89.96 |
| 500 | kr.0.71096 | kr.355.48 |
| 1.000 | kr.0.65264 | kr.652.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70441 | kr.1,408.82 |
| 4.000 | kr.0.66026 | kr.2,641.04 |
| 6.000 | kr.0.63815 | kr.3,828.90 |
| 10.000 | kr.0.61367 | kr.6,136.70 |
| 14.000 | kr.0.59935 | kr.8,390.90 |
| 20.000 | kr.0.58558 | kr.11,711.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

