1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA155K025RNJ

DigiKey Part Number
478-2364-2-ND - Tape & Reel (TR)
478-2364-1-ND - Cut Tape (CT)
478-2364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA155K025RNJ
Description
CAP TANT 1.5UF 10% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA155K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.81100kr.18.11
50kr.1.35300kr.67.65
100kr.1.21150kr.121.15
500kr.0.97306kr.486.53
1.000kr.0.89946kr.899.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85568kr.1,711.36
4.000kr.0.80490kr.3,219.60
6.000kr.0.77947kr.4,676.82
10.000kr.0.75128kr.7,512.80
14.000kr.0.73481kr.10,287.34
20.000kr.0.71896kr.14,379.20
24.000kr.0.71145kr.17,074.80
48.000kr.0.68616kr.32,935.68
50.000kr.0.68482kr.34,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250