


593D105X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-593D105X9025A2TE3TR-ND - Tape & Reel (TR) 718-593D105X9025A2TE3CT-ND - Cut Tape (CT) 718-593D105X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D105X9025A2TE3 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A105K025C4000 | Vishay Sprague | 879 | 718-1299-1-ND | kr.5.14000 | Direct |
| 293D105X9025A2TE3 | Vishay Sprague | 29.458 | 718-1115-1-ND | kr.2.47000 | Similar |
| T494A105K025AT | KEMET | 1.703 | 399-8428-1-ND | kr.5.33000 | Direct |
| T491A105K025AH | KEMET | 35 | 399-T491A105K025AHCT-ND | kr.3.49000 | Similar |
| T491A105K025AT | KEMET | 103.513 | 399-3680-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.70100 | kr.27.01 |
| 50 | kr.2.05800 | kr.102.90 |
| 100 | kr.1.85890 | kr.185.89 |
| 500 | kr.1.52388 | kr.761.94 |
| 1.000 | kr.1.42022 | kr.1,420.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33498 | kr.2,669.96 |
| 4.000 | kr.1.26483 | kr.5,059.32 |
| 6.000 | kr.1.22969 | kr.7,378.14 |
| 10.000 | kr.1.19075 | kr.11,907.50 |
| 14.000 | kr.1.16798 | kr.16,351.72 |
| 20.000 | kr.1.14608 | kr.22,921.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

