Similar
Similar
Similar
Similar

592D475X0035D2T15H | |
|---|---|
DigiKey Part Number | 592D475X0035D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D475X0035D2T15H |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D475X0035D2T15H Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0035D2TE3 | Vishay Sprague | 682 | 718-293D475X0035D2TE3CT-ND | kr.5.96000 | Similar |
| T491D475M035AT | KEMET | 0 | 399-8387-1-ND | kr.9.81000 | Similar |
| T494D475M035AT | KEMET | 0 | T494D475M035AT-ND | kr.4.92146 | Similar |
| TAJD475M035RNJ | KYOCERA AVX | 81 | 478-3934-1-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.64825 | kr.11,648.25 |
| Unit Price without VAT: | kr.11.64825 |
|---|---|
| Unit Price with VAT: | kr.14.56031 |





