592D227X06R3D2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.06323
Datasheet

Similar


Vishay Sprague
In Stock: 881
Unit Price: kr.6.27000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.66815
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.97811
Datasheet

Similar


Vishay Sprague
In Stock: 5.848
Unit Price: kr.7.36000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.12095
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.72244
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.13.46010
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.69414
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.41716
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.77775
Datasheet

Similar


KEMET
In Stock: 7.352
Unit Price: kr.10.18000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.06003
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: kr.12.80000
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D227X06R3D2T15H

DigiKey Part Number
592D227X06R3D2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D227X06R3D2T15H
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D227X06R3D2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.06323kr.10,063.23
Manufacturers Standard Package
Unit Price without VAT:kr.10.06323
Unit Price with VAT:kr.12.57904