511D226M050AA4D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.90345
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.51002
Datasheet

Upgrade


Rubycon
In Stock: 4.326
Unit Price: kr.2.24000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.936
Unit Price: kr.1.98000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 56.410
Unit Price: kr.2.05000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.821
Unit Price: kr.2.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.829
Unit Price: kr.3.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 3.850
Unit Price: kr.3.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 322
Unit Price: kr.1.98000
Datasheet

Upgrade


Nichicon
In Stock: 4.935
Unit Price: kr.3.58000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D226M050AA4D

DigiKey Part Number
511D226M050AA4D-ND
Manufacturer
Manufacturer Product Number
511D226M050AA4D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
470kr.17.63460kr.8,288.26
Manufacturers Standard Package
Unit Price without VAT:kr.17.63460
Unit Price with VAT:kr.22.04325