KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ101ELL220MF11D

DigiKey Part Number
565-EKMQ101ELL220MF11D-ND
Manufacturer
Manufacturer Product Number
EKMQ101ELL220MF11D
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
167.4 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.829
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.24000kr.22.40
50kr.1.66520kr.83.26
100kr.1.48220kr.148.22
500kr.1.16634kr.583.17
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500