100PX22MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1.821
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.829
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.850
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
100PX1MEFC5X11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX22MEFC6.3X11

DigiKey Part Number
100PX22MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
100PX22MEFC6.3X11
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX22MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Ripple Current @ High Frequency
147 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.51002kr.1,020.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.51002
Unit Price with VAT:kr.0.63753