10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D106X0016R2T

DigiKey Part Number
718-1861-2-ND - Tape & Reel (TR)
718-1861-1-ND - Cut Tape (CT)
718-1861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D106X0016R2T
Description
CAP TANT 10UF 20% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D106X0016R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR106M016RTAKYOCERA AVX3478-TACR106M016RTACT-NDkr.21.49000Similar
TACR106M016XTAKYOCERA AVX17.375478-2565-1-NDkr.15.03000Similar
In-Stock: 116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.78400kr.67.84
50kr.5.41680kr.270.84
100kr.4.99530kr.499.53
500kr.4.28216kr.2,141.08
1.000kr.4.06153kr.4,061.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.82847kr.9,571.17
5.000kr.3.68793kr.18,439.65
7.500kr.3.61751kr.27,131.32
12.500kr.3.53945kr.44,243.12
17.500kr.3.49381kr.61,141.67
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250