10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR106M016RTA

DigiKey Part Number
478-TACR106M016RTATR-ND - Tape & Reel (TR)
478-TACR106M016RTACT-ND - Cut Tape (CT)
478-TACR106M016RTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR106M016RTA
Description
CAP TANT 10UF 20% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR106M016RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR106K016FTAKYOCERA AVX9478-TACR106K016FTACT-NDkr.23.58000Direct
TACR106K016RTAKYOCERA AVX1.900478-8870-1-NDkr.14.52000Direct
TACR106M016XTAKYOCERA AVX17.750478-2565-1-NDkr.15.03000Direct
TACR106K016XTAKYOCERA AVX344478-8871-1-NDkr.16.36000Upgrade
298D106X0016R2TVishay Sprague116718-1861-1-NDkr.10.21000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.92700kr.129.27
50kr.10.65240kr.532.62
100kr.9.94940kr.994.94
500kr.8.75986kr.4,379.93
1.000kr.8.39150kr.8,391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.50303kr.23,757.58
5.000kr.9.23899kr.46,194.95
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000