
TACR106M016XTA | |
|---|---|
DigiKey Part Number | 478-2565-2-ND - Tape & Reel (TR) 478-2565-1-ND - Cut Tape (CT) 478-2565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR106M016XTA |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106M016XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.23300 | kr.102.33 |
| 50 | kr.8.33460 | kr.416.73 |
| 100 | kr.7.74940 | kr.774.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.75882 | kr.3,379.41 |
| 1.000 | kr.6.45222 | kr.6,452.22 |
| 1.500 | kr.6.29862 | kr.9,447.93 |
| 2.500 | kr.6.12837 | kr.15,320.93 |
| 3.500 | kr.6.02881 | kr.21,100.83 |
| 5.000 | kr.5.93302 | kr.29,665.10 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |


