
293D685X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X9020B2TE3TR-ND - Tape & Reel (TR) 718-293D685X9020B2TE3CT-ND - Cut Tape (CT) 718-293D685X9020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9020B2TE3 |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92600 | kr.19.26 |
| 50 | kr.1.44380 | kr.72.19 |
| 100 | kr.1.29470 | kr.129.47 |
| 500 | kr.1.04372 | kr.521.86 |
| 1.000 | kr.0.96621 | kr.966.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92042 | kr.1,840.84 |
| 4.000 | kr.0.86685 | kr.3,467.40 |
| 6.000 | kr.0.84002 | kr.5,040.12 |
| 10.000 | kr.0.81029 | kr.8,102.90 |
| 14.000 | kr.0.79291 | kr.11,100.74 |
| 20.000 | kr.0.77620 | kr.15,524.00 |
| 24.000 | kr.0.76827 | kr.18,438.48 |
| 48.000 | kr.0.74159 | kr.35,596.32 |
| 50.000 | kr.0.74018 | kr.37,009.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

