
T491B685K020AT | |
|---|---|
DigiKey Part Number | 399-9730-2-ND - Tape & Reel (TR) 399-9730-1-ND - Cut Tape (CT) 399-9730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K020AT |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49180 | kr.149.18 |
| 500 | kr.1.20904 | kr.604.52 |
| 1.000 | kr.1.12174 | kr.1,121.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04994 | kr.2,099.88 |
| 4.000 | kr.0.99080 | kr.3,963.20 |
| 6.000 | kr.0.96120 | kr.5,767.20 |
| 10.000 | kr.0.92839 | kr.9,283.90 |
| 14.000 | kr.0.90921 | kr.12,728.94 |
| 20.000 | kr.0.89076 | kr.17,815.20 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

