6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
TAJ, TCJ Series

TPSB685K020R0600

DigiKey Part Number
478-TPSB685K020R0600TR-ND - Tape & Reel (TR)
478-TPSB685K020R0600CT-ND - Cut Tape (CT)
478-TPSB685K020R0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB685K020R0600
Description
CAP TANT 6.8UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB685K020RNJKYOCERA AVX9.028478-1694-1-NDkr.2.98000Similar
293D685X9020B2TE3Vishay Sprague23718-293D685X9020B2TE3CT-NDkr.3.42000Similar
In-Stock: 948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.86900kr.48.69
50kr.4.04620kr.202.31
100kr.3.48380kr.348.38
500kr.2.69716kr.1,348.58
1.000kr.2.32253kr.2,322.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.00703kr.6,014.06
4.000kr.2.88158kr.11,526.32
6.000kr.2.81871kr.16,912.26
10.000kr.2.74904kr.27,490.40
14.000kr.2.70829kr.37,916.06
20.000kr.2.66911kr.53,382.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000