293D684X0025A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 2.000
Unit Price: kr.2.85000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.62082
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.01749
Datasheet

Upgrade


KEMET
In Stock: 1.147
Unit Price: kr.3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.706
Unit Price: kr.3.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.14729
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71697
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71697
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24644
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.28548
Datasheet
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D684X0025A2TE3

DigiKey Part Number
293D684X0025A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D684X0025A2TE3
Description
CAP TANT 0.68UF 20% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D684X0025A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D684X9025A2TE3Vishay Sprague2.000718-293D684X9025A2TE3CT-NDkr.2.85000Upgrade
T491A684M025ATKEMET0T491A684M025AT-NDkr.0.62082Direct
TAJA684M025RNJKYOCERA AVX0478-3033-2-NDkr.2.01749Direct
T491A684K035ATKEMET1.147399-8293-1-NDkr.3.04000Upgrade
TAJA684K035RNJKYOCERA AVX5.706478-2341-1-NDkr.3.49000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.68038kr.1,360.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.68038
Unit Price with VAT:kr.0.85048