Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Similar

TAJA684M035RNJ | |
|---|---|
DigiKey Part Number | TAJA684M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA684M035RNJ |
Description | CAP TANT 0.68UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V684KAA | KYOCERA AVX | 3.589 | 478-8351-1-ND | kr.4.76000 | Direct |
| F931V684MAA | KYOCERA AVX | 17.704 | 478-8352-1-ND | kr.2.85000 | Direct |
| F971V684MAA | KYOCERA AVX | 0 | F971V684MAAAVX-ND | kr.1.97292 | Direct |
| TAJS684M035RNJ | KYOCERA AVX | 0 | TAJS684M035RNJ-ND | kr.1.71697 | Direct |
| TAJA684K035RNJ | KYOCERA AVX | 5.706 | 478-2341-1-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14729 | kr.2,294.58 |
| Unit Price without VAT: | kr.1.14729 |
|---|---|
| Unit Price with VAT: | kr.1.43411 |









