
293D684X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D684X9025A2TE3TR-ND - Tape & Reel (TR) 718-293D684X9025A2TE3CT-ND - Cut Tape (CT) 718-293D684X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D684X9025A2TE3 |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 8.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A684K035AT | KEMET | 1.147 | 399-8293-1-ND | kr.3.04000 | Upgrade |
| TAJA684K035RNJ | KYOCERA AVX | 5.706 | 478-2341-1-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71800 | kr.17.18 |
| 50 | kr.1.27940 | kr.63.97 |
| 100 | kr.1.14370 | kr.114.37 |
| 500 | kr.0.91524 | kr.457.62 |
| 1.000 | kr.0.84461 | kr.844.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78657 | kr.1,573.14 |
| 4.000 | kr.0.73883 | kr.2,955.32 |
| 6.000 | kr.0.71492 | kr.4,289.52 |
| 10.000 | kr.0.68842 | kr.6,884.20 |
| 14.000 | kr.0.67293 | kr.9,421.02 |
| 20.000 | kr.0.65803 | kr.13,160.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

