Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

293D477X0004D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D477X0004D2TE3TR-ND - Tape & Reel (TR) 718-293D477X0004D2TE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293D477X0004D2TE3 |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X0004D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.68326 | kr.2,341.63 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |










