Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

597D477X0004V2T | |
|---|---|
DigiKey Part Number | 597D477X0004V2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D477X0004V2T |
Description | CAP TANT 470UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D477X0004V2T Models |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D477X9004V2T | Vishay Sprague | 5.704 | 718-1398-1-ND | kr.72.66000 | Upgrade |
| 293D477X0004D2TE3 | Vishay Sprague | 0 | 718-293D477X0004D2TE3CT-ND | kr.10.52000 | Similar |
| 293D477X0004E2TE3 | Vishay Sprague | 0 | 293D477X0004E2TE3-ND | kr.7.68075 | Similar |
| 592D477X0004D2T14H | Vishay Sprague | 0 | 592D477X0004D2T14H-ND | kr.11.71632 | Similar |
| 592D477X0004D2T20H | Vishay Sprague | 0 | 592D477X0004D2T20H-ND | kr.11.42341 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.27946 | kr.46,279.46 |
| Unit Price without VAT: | kr.46.27946 |
|---|---|
| Unit Price with VAT: | kr.57.84933 |









