4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0025C2TE3

DigiKey Part Number
718-1967-2-ND - Tape & Reel (TR)
718-1967-1-ND - Cut Tape (CT)
718-1967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X0025C2TE3
Description
CAP TANT 4.7UF 20% 25V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0025C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D475X0035C2TE3Vishay Sprague815718-293D475X0035C2TE3CT-NDkr.4.37000Upgrade
293D475X9025C2TE3Vishay Sprague598718-1082-1-NDkr.4.95000Upgrade
293D475X9035C2TE3Vishay Sprague18.611718-1083-1-NDkr.4.37000Upgrade
T491C475M025ATKEMET13.739399-3755-1-NDkr.4.31000Direct
TAJC475M025RNJKYOCERA AVX6.574478-3908-1-NDkr.4.76000Similar
In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.19400kr.21.94
50kr.1.65220kr.82.61
100kr.1.48550kr.148.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.20422kr.602.11
1.000kr.1.11736kr.1,117.36
1.500kr.1.07387kr.1,610.81
2.500kr.1.02571kr.2,564.27
3.500kr.0.99755kr.3,491.43
5.000kr.0.97048kr.4,852.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750