4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9025C2TE3

DigiKey Part Number
718-1082-2-ND - Tape & Reel (TR)
718-1082-1-ND - Cut Tape (CT)
718-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9025C2TE3
Description
CAP TANT 4.7UF 10% 25V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9025C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475K025AHKEMET406399-T491C475K025AHCT-NDkr.6.59000Similar
T494C475K025ATKEMET158399-8464-1-NDkr.8.31000Similar
In-Stock: 598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11300kr.31.13
50kr.2.38760kr.119.38
100kr.2.16380kr.216.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.78648kr.893.24
1.000kr.1.66983kr.1,669.83
1.500kr.1.61146kr.2,417.19
2.500kr.1.54678kr.3,866.95
3.500kr.1.50896kr.5,281.36
5.000kr.1.47260kr.7,363.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750