4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9035C2TE3

DigiKey Part Number
718-1083-2-ND - Tape & Reel (TR)
718-1083-1-ND - Cut Tape (CT)
718-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9035C2TE3
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9035C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C475K035ATKEMET839399-3754-1-NDkr.5.83000Direct
T491C475K035AHKEMET184399-T491C475K035AHCT-NDkr.6.97000Similar
T495C475K035ATE450KEMET214399-18091-1-NDkr.14.65000Similar
T495C475K035ATE500KEMET280399-T495C475K035ATE500CT-NDkr.14.20000Similar
T495C475K035ATE600KEMET10399-8492-1-NDkr.15.72000Similar
In-Stock: 18.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.73300kr.27.33
50kr.2.08080kr.104.04
100kr.1.88040kr.188.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.54240kr.771.20
1.000kr.1.43785kr.1,437.85
1.500kr.1.38550kr.2,078.25
2.500kr.1.32750kr.3,318.75
3.500kr.1.29361kr.4,527.63
5.000kr.1.26100kr.6,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250