33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X9020D2TE3

DigiKey Part Number
718-1079-2-ND - Tape & Reel (TR)
718-1079-1-ND - Cut Tape (CT)
718-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X9020D2TE3
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D336X9020D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K025ATKEMET2.073399-8382-1-NDkr.10.71000Upgrade
T499D336K025ATE700KEMET4.543399-5066-1-NDkr.28.28000Upgrade
T495D336K020ATE200KEMET439399-8516-1-NDkr.12.68000Similar
TPSD336K020R0200KYOCERA AVX2.814478-1785-1-NDkr.7.48000Similar
In-Stock: 742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.11500kr.41.15
50kr.3.20040kr.160.02
100kr.2.91890kr.291.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.37294kr.1,186.47
1.000kr.2.23035kr.2,230.35
1.500kr.2.15890kr.3,238.35
2.500kr.2.07977kr.5,199.43
3.500kr.2.03351kr.7,117.29
5.000kr.1.98901kr.9,945.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000