293D336X0004A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.0.92964
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.53374
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.88815
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.70384
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29901
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.918
Unit Price: kr.2.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.93395
Datasheet
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0004A2TE3

DigiKey Part Number
293D336X0004A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D336X0004A2TE3
Description
CAP TANT 33UF 20% 4V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0004A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D336X9004A2TE3Vishay Sprague0293D336X9004A2TE3-NDkr.0.92964Upgrade
593D336X0004A2TE3Vishay Sprague0593D336X0004A2TE3-NDkr.1.53374Similar
TR3A336M004C1500Vishay Sprague0TR3A336M004C1500-NDkr.1.88815Similar
T491A336M004ATKEMET0T491A336M004AT-NDkr.0.70384Direct
TAJA336M004RNJKYOCERA AVX0TAJA336M004RNJ-NDkr.1.29901Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92964kr.1,859.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.92964
Unit Price with VAT:kr.1.16205