Similar
Similar
Direct
Direct
Similar

293D336X9004A2TE3 | |
|---|---|
DigiKey Part Number | 293D336X9004A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D336X9004A2TE3 |
Description | CAP TANT 33UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9004A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9004A2TE3 | Vishay Sprague | 0 | 593D336X9004A2TE3-ND | kr.1.53374 | Similar |
| TR3A336K004C1500 | Vishay Sprague | 0 | TR3A336K004C1500-ND | kr.1.88815 | Similar |
| T491A336K004AT | KEMET | 3.515 | 399-10125-1-ND | kr.2.73000 | Direct |
| TAJA336K004RNJ | KYOCERA AVX | 1.918 | 478-1665-1-ND | kr.2.85000 | Direct |
| TAJS336K004RNJ | KYOCERA AVX | 0 | TAJS336K004RNJ-ND | kr.3.00425 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92964 | kr.1,859.28 |
| Unit Price without VAT: | kr.0.92964 |
|---|---|
| Unit Price with VAT: | kr.1.16205 |






