T491A336M004AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 20.085
Unit Price: kr.7.67000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.95753
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.78854
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29901
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.93395
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A336M004AT

DigiKey Part Number
T491A336M004AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A336M004AT
Description
CAP TANT 33UF 20% 4V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A336M004AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494A336K010ATKEMET20.085399-5280-1-NDkr.7.67000Upgrade
293D336X0004A2TE3Vishay Sprague0293D336X0004A2TE3-NDkr.0.95753Direct
293D336X0004A2WE3Vishay Sprague0718-293D336X0004A2WE3TR-NDkr.0.78854Direct
TAJA336M004RNJKYOCERA AVX0TAJA336M004RNJ-NDkr.1.29901Direct
593D336X0004A2TE3Vishay Sprague0593D336X0004A2TE3-NDkr.1.57977Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70384kr.1,407.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.70384
Unit Price with VAT:kr.0.87980