
293D226X0016C2TE3 | |
|---|---|
DigiKey Part Number | 718-1963-2-ND - Tape & Reel (TR) 718-1963-1-ND - Cut Tape (CT) 718-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0016C2TE3 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9016C2TE3 | Vishay Sprague | 35.714 | 718-1066-1-ND | kr.3.87000 | Upgrade |
| T491C226M016AT | KEMET | 7.890 | 399-3747-1-ND | kr.4.82000 | Direct |
| TAJC226M016RNJ | KYOCERA AVX | 3.750 | 478-3901-1-ND | kr.3.23000 | Direct |
| T491C226K025AT | KEMET | 26.423 | 399-3746-1-ND | kr.6.85000 | Upgrade |
| TAJC226K025RNJ | KYOCERA AVX | 5.453 | 478-1712-1-ND | kr.5.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40300 | kr.24.03 |
| 50 | kr.1.81580 | kr.90.79 |
| 100 | kr.1.63570 | kr.163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.33254 | kr.666.27 |
| 1.000 | kr.1.23877 | kr.1,238.77 |
| 1.500 | kr.1.19188 | kr.1,787.82 |
| 2.500 | kr.1.13991 | kr.2,849.78 |
| 3.500 | kr.1.10952 | kr.3,883.32 |
| 5.000 | kr.1.08031 | kr.5,401.55 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

