
T491C226M016AT | |
|---|---|
DigiKey Part Number | 399-3747-2-ND - Tape & Reel (TR) 399-3747-1-ND - Cut Tape (CT) 399-3747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M016AT |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.00500 | kr.30.05 |
| 50 | kr.2.29760 | kr.114.88 |
| 100 | kr.2.08020 | kr.208.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71370 | kr.856.85 |
| 1.000 | kr.1.60041 | kr.1,600.41 |
| 1.500 | kr.1.54366 | kr.2,315.49 |
| 2.500 | kr.1.48080 | kr.3,702.00 |
| 3.500 | kr.1.44403 | kr.5,054.10 |
| 5.000 | kr.1.40868 | kr.7,043.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

