
TAJC226K025RNJ | |
|---|---|
DigiKey Part Number | 478-1712-2-ND - Tape & Reel (TR) 478-1712-1-ND - Cut Tape (CT) 478-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K025RNJ |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.65520 | kr.132.76 |
| 100 | kr.2.41170 | kr.241.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.00078 | kr.1,000.39 |
| 1.000 | kr.1.87366 | kr.1,873.66 |
| 1.500 | kr.1.81003 | kr.2,715.05 |
| 2.500 | kr.1.73949 | kr.4,348.73 |
| 3.500 | kr.1.69829 | kr.5,944.02 |
| 5.000 | kr.1.65863 | kr.8,293.15 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

