293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X9050D2TE3

DigiKey Part Number
718-1821-2-ND - Tape & Reel (TR)
718-1821-1-ND - Cut Tape (CT)
718-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X9050D2TE3
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X9050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.24200kr.52.42
50kr.4.13700kr.206.85
100kr.3.79460kr.379.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.28204kr.1,641.02
1.000kr.3.09997kr.3,099.97
1.500kr.3.00873kr.4,513.10
2.500kr.2.90767kr.7,269.18
3.500kr.2.84859kr.9,970.07
5.000kr.2.79174kr.13,958.70
6.000kr.2.76481kr.16,588.86
12.000kr.2.67409kr.32,089.08
12.500kr.2.66929kr.33,366.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500