2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD225K050R1200

DigiKey Part Number
478-2420-2-ND - Tape & Reel (TR)
478-2420-1-ND - Cut Tape (CT)
478-2420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD225K050R1200
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSD225K050R1200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.52800kr.55.28
50kr.4.36440kr.218.22
100kr.4.00620kr.400.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.40040kr.1,700.20
1.000kr.3.21299kr.3,212.99
1.500kr.3.11919kr.4,678.78
2.500kr.3.01520kr.7,538.00
3.500kr.2.95440kr.10,340.40
5.000kr.2.89593kr.14,479.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750