
TAJD225K050RNJ | |
---|---|
DigiKey Part Number | 478-1728-2-ND - Tape & Reel (TR) 478-1728-1-ND - Cut Tape (CT) 478-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD225K050RNJ |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD225K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.5.81100 | kr.58.11 |
50 | kr.4.60680 | kr.230.34 |
100 | kr.4.23550 | kr.423.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.68076 | kr.1,840.38 |
1.000 | kr.3.48288 | kr.3,482.88 |
1.500 | kr.3.38377 | kr.5,075.66 |
2.500 | kr.3.27396 | kr.8,184.90 |
3.500 | kr.3.20977 | kr.11,234.19 |
5.000 | kr.3.14799 | kr.15,739.95 |
6.000 | kr.3.11871 | kr.18,712.26 |
12.000 | kr.3.02013 | kr.36,241.56 |
12.500 | kr.3.01490 | kr.37,686.25 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |