
293D105X0020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1954-2-ND - Tape & Reel (TR) 718-1954-1-ND - Cut Tape (CT) 718-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0020A2TE3 |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0020A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 8.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105M020RNJ | KYOCERA AVX | 5.236 | 478-5748-1-ND | kr.2.16000 | Direct |
| T491A105K025AH | KEMET | 35 | 399-T491A105K025AHCT-ND | kr.3.49000 | Upgrade |
| T491A105M025AT | KEMET | 9.211 | 399-8266-1-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90160 | kr.45.08 |
| 100 | kr.0.80010 | kr.80.01 |
| 500 | kr.0.62842 | kr.314.21 |
| 1.000 | kr.0.57555 | kr.575.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53206 | kr.1,064.12 |
| 4.000 | kr.0.49630 | kr.1,985.20 |
| 6.000 | kr.0.47839 | kr.2,870.34 |
| 10.000 | kr.0.45854 | kr.4,585.40 |
| 14.000 | kr.0.44694 | kr.6,257.16 |
| 20.000 | kr.0.43579 | kr.8,715.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

