
T491A105M025AT | |
|---|---|
DigiKey Part Number | 399-8266-2-ND - Tape & Reel (TR) 399-8266-1-ND - Cut Tape (CT) 399-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M025AT |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951V105MSAAQ2 | KYOCERA AVX | 4.668 | 478-8514-1-ND | kr.0.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.01900 | kr.20.19 |
| 50 | kr.1.51280 | kr.75.64 |
| 100 | kr.1.35700 | kr.135.70 |
| 500 | kr.1.09418 | kr.547.09 |
| 1.000 | kr.1.01297 | kr.1,012.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94618 | kr.1,892.36 |
| 4.000 | kr.0.89123 | kr.3,564.92 |
| 6.000 | kr.0.86369 | kr.5,182.14 |
| 10.000 | kr.0.83319 | kr.8,331.90 |
| 14.000 | kr.0.81536 | kr.11,415.04 |
| 20.000 | kr.0.79821 | kr.15,964.20 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

