173D105X0020UE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.59733
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.03544
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.03544
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.03544
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.02157
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.11.52105
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.59733
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.59733
Datasheet

Upgrade


Vishay Sprague
In Stock: 684
Unit Price: kr.14.52000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.01000
Datasheet

Upgrade


KEMET
In Stock: 31
Unit Price: kr.24.92000
Datasheet

Upgrade


KEMET
In Stock: 596
Unit Price: kr.24.92000
Datasheet

Upgrade


KEMET
In Stock: 1.292
Unit Price: kr.26.69000
Datasheet
1 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X0020UE3

DigiKey Part Number
173D105X0020UE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X0020UE3
Description
CAP TANT 1UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X0020UE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D105X0025UE3Vishay Sprague0173D105X0025UE3-NDkr.5.59733Upgrade
173D105X0035VE3Vishay Sprague0173D105X0035VE3-NDkr.6.05343Upgrade
173D105X0050VE3Vishay Sprague0173D105X0050VE3-NDkr.8.03544Upgrade
173D105X5020UE3Vishay Sprague0173D105X5020UE3-NDkr.8.03544Upgrade
173D105X5025UE3Vishay Sprague0173D105X5025UE3-NDkr.8.03544Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.59733kr.5,597.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.59733
Unit Price with VAT:kr.6.99666