
173D105X9035VE3 | |
|---|---|
DigiKey Part Number | 718-173D105X9035VE3CT-ND - Cut Tape (CT) 718-173D105X9035VE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9035VE3 |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9035VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9035VWE3 | Vishay Sprague | 9.647 | 718-1422-1-ND | kr.19.78000 | Similar |
| T322B105K035AT | KEMET | 1.282 | 399-4599-ND | kr.26.69000 | Direct |
| T322B105K050AT | KEMET | 460 | 399-4616-ND | kr.33.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.79600 | kr.137.96 |
| 50 | kr.11.40820 | kr.570.41 |
| 100 | kr.10.66960 | kr.1,066.96 |
| 500 | kr.9.42124 | kr.4,710.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.03456 | kr.9,034.56 |
| 2.000 | kr.8.71617 | kr.17,432.34 |
| 3.000 | kr.8.55668 | kr.25,670.04 |
| 5.000 | kr.8.37979 | kr.41,898.95 |
| 7.000 | kr.8.27638 | kr.57,934.66 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

