150D126X5035R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.06266
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.94446
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.18.06266
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.94446
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.59.42980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.65.12320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.59.26506
Datasheet
12 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D126X5035R2TE3

DigiKey Part Number
150D126X5035R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D126X5035R2TE3
Description
CAP TANT 12UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
12 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D126X5035R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±5%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D126X0010B2TVishay Sprague0150D126X0010B2T-NDkr.18.06266Similar
150D126X0010B2TE3Vishay Sprague0150D126X0010B2TE3-NDkr.22.94446Similar
150D126X9010B2TVishay Sprague0150D126X9010B2T-NDkr.18.06266Similar
150D126X9010B2TE3Vishay Sprague0150D126X9010B2TE3-NDkr.22.94446Similar
150D126X5035R2BVishay Sprague0150D126X5035R2B-NDkr.59.42980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.57.99578kr.28,997.89
Manufacturers Standard Package
Unit Price without VAT:kr.57.99578
Unit Price with VAT:kr.72.49473