Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D126X5035R2B | |
|---|---|
DigiKey Part Number | 150D126X5035R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D126X5035R2B |
Description | CAP TANT 12UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D126X5035R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±5% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D126X0010B2B | Vishay Sprague | 0 | 150D126X0010B2B-ND | kr.20.19507 | Similar |
| 150D126X0010B2BE3 | Vishay Sprague | 0 | 150D126X0010B2BE3-ND | kr.25.05227 | Similar |
| 150D126X9006B2B | Vishay Sprague | 0 | 150D126X9006B2B-ND | kr.20.19507 | Similar |
| 150D126X9006B2BE3 | Vishay Sprague | 0 | 150D126X9006B2BE3-ND | kr.24.85960 | Similar |
| 150D126X9010B2B | Vishay Sprague | 0 | 150D126X9010B2B-ND | kr.20.19507 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.61.21280 | kr.3,060.64 |
| Unit Price without VAT: | kr.61.21280 |
|---|---|
| Unit Price with VAT: | kr.76.51600 |


