150D126X9010B2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.19586
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.55302
Datasheet
12 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D126X9010B2T

DigiKey Part Number
150D126X9010B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D126X9010B2T
Description
CAP TANT 12UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
12 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D126X9010B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D126X0010B2TVishay Sprague0150D126X0010B2T-NDkr.17.19586Similar
150D126X0010B2TE3Vishay Sprague0150D126X0010B2TE3-NDkr.21.55302Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.19586kr.17,195.86
Manufacturers Standard Package
Unit Price without VAT:kr.17.19586
Unit Price with VAT:kr.21.49483