
SQ4850EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4850EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4850EY-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQ4850EY-T1_GE3 |
Description | MOSFET N-CH 60V 12A 8SO |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4850EY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 6.8W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 6A, 5V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4850CEY-T1_GE3 | Vishay Siliconix | 18.821 | 742-SQ4850CEY-T1_GE3CT-ND | kr.10.65000 | MFR Recommended |
| DMT6016LSS-13 | Diodes Incorporated | 0 | DMT6016LSS-13DICT-ND | kr.7.35000 | Similar |
| FDS5351 | onsemi | 2.067 | FDS5351CT-ND | kr.7.61000 | Similar |
| STS7NF60L | STMicroelectronics | 3.375 | 497-4757-1-ND | kr.18.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.28000 | kr.82.80 |
| 100 | kr.5.58110 | kr.558.11 |
| 500 | kr.4.42418 | kr.2,212.09 |
| 1.000 | kr.4.05189 | kr.4,051.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.64908 | kr.9,122.70 |
| 5.000 | kr.3.40018 | kr.17,000.90 |
| 7.500 | kr.3.27345 | kr.24,550.88 |
| 12.500 | kr.3.13830 | kr.39,228.75 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

