


FDS5351 | |
|---|---|
DigiKey Part Number | FDS5351TR-ND - Tape & Reel (TR) FDS5351CT-ND - Cut Tape (CT) FDS5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS5351 |
Description | MOSFET N-CH 60V 6.1A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.1A (Ta) 5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS5351 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | kr.19.97000 | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | kr.29.67000 | Similar |
| SI4436DY-T1-GE3 | Vishay Siliconix | 1 | SI4436DY-T1-GE3CT-ND | kr.9.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.76800 | kr.47.68 |
| 100 | kr.3.13960 | kr.313.96 |
| 500 | kr.2.44090 | kr.1,220.45 |
| 1.000 | kr.2.21602 | kr.2,216.02 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

