
DMT6016LSS-13 | |
|---|---|
DigiKey Part Number | DMT6016LSS-13DITR-ND - Tape & Reel (TR) DMT6016LSS-13DICT-ND - Cut Tape (CT) DMT6016LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LSS-13 |
Description | MOSFET N-CH 60V 9.2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.2A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMT6016LSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.70100 | kr.27.01 |
| 100 | kr.2.32190 | kr.232.19 |
| 500 | kr.1.78150 | kr.890.75 |
| 1.000 | kr.1.60736 | kr.1,607.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.37088 | kr.3,427.20 |
| 5.000 | kr.1.26294 | kr.6,314.70 |
| 7.500 | kr.1.24186 | kr.9,313.95 |
| 12.500 | kr.1.21843 | kr.15,230.37 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |











