SQ2310ES-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 200.945
Unit Price: kr.3.61000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 671.074
Unit Price: kr.4.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 32.482
Unit Price: kr.5.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.047
Unit Price: kr.2.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 250.554
Unit Price: kr.3.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.060
Unit Price: kr.3.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 170
Unit Price: kr.2.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.609
Unit Price: kr.4.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.982
Unit Price: kr.5.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 18.198
Unit Price: kr.7.16000
Datasheet
N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2310ES-T1_GE3

DigiKey Part Number
SQ2310ES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2310ES-T1_GE3CT-ND - Cut Tape (CT)
SQ2310ES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2310ES-T1_GE3
Description
MOSFET N-CH 20V 6A TO236
Customer Reference
Detailed Description
N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
485 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2310CES-T1_GE3Vishay Siliconix0742-SQ2310CES-T1_GE3CT-NDkr.4.95000MFR Recommended
AO3416Alpha & Omega Semiconductor Inc.200.945785-1011-1-NDkr.3.61000Similar
AO3420Alpha & Omega Semiconductor Inc.671.074785-1014-1-NDkr.4.06000Similar
DMG3414U-7Diodes Incorporated32.482DMG3414U-7DICT-NDkr.5.01000Similar
DMG3420U-7Diodes Incorporated31.047DMG3420U-7DICT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes