Similar

SQ2310CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2310CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2310CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2310CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2310CES-T1_GE3 |
Description | MOSFET N-CH 20V 6A TO236 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2310CES-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 30mOhm @ 5A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM250N02CX RFG | Taiwan Semiconductor Corporation | 32.054 | TSM250N02CXRFGCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.96980 | kr.196.98 |
| 500 | kr.1.49890 | kr.749.45 |
| 1.000 | kr.1.34700 | kr.1,347.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15384 | kr.3,461.52 |
| 6.000 | kr.1.05652 | kr.6,339.12 |
| 9.000 | kr.1.00693 | kr.9,062.37 |
| 15.000 | kr.0.95121 | kr.14,268.15 |
| 21.000 | kr.0.91821 | kr.19,282.41 |
| 30.000 | kr.0.88614 | kr.26,584.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |












