
DMG3414U-7 | |
---|---|
DigiKey Part Number | DMG3414U-7DITR-ND - Tape & Reel (TR) DMG3414U-7DICT-ND - Cut Tape (CT) DMG3414U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3414U-7 |
Description | MOSFET N-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 780mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3414U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 829.9 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.65000 | kr.26.50 |
100 | kr.1.88540 | kr.188.54 |
500 | kr.1.43564 | kr.717.82 |
1.000 | kr.1.29050 | kr.1,290.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.97920 | kr.2,937.60 |
6.000 | kr.0.94080 | kr.5,644.80 |
9.000 | kr.0.92234 | kr.8,301.06 |
15.000 | kr.0.84000 | kr.12,600.00 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |