Direct
Similar
Similar

SIA430DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA430DJ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIA430DJ-T1-GE3 |
Description | MOSFET N-CH 20V 12A PPAK SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA430DJ-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.5W (Ta), 19.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA430DJT-T1-GE3 | Vishay Siliconix | 7.671 | 742-SIA430DJT-T1-GE3CT-ND | kr.5.52000 | Direct |
| DMN2013UFDE-7 | Diodes Incorporated | 0 | DMN2013UFDE-7DITR-ND | kr.1.31168 | Similar |
| DMN2015UFDE-7 | Diodes Incorporated | 2.960 | 31-DMN2015UFDE-7CT-ND | kr.5.83000 | Similar |



